This 8-position IDC terminal features gold plated copper contacts and a violet housing. It is designed for panel mount applications and is compliant with ELV standards. The terminal is available in a bag packaging and is RoHS compliant. The contacts are plated with a thickness of 1.27um and are unshielded. The terminal is part of the KLS series and has a keyed feature of no.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1499682-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Violet |
| Keyed | No |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | KLS |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1499682-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.