TE Connectivity 1-1499843-8 technical specifications.
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1499843-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.