TE Connectivity 1-1532013-5 technical specifications.
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 9 |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1532013-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.