TE Connectivity 1-1532023-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Color | Black |
| Lead Length | 36inch |
| Number of Positions | 37 |
| Packaging | Bulk |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Strand |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1532023-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.