TE Connectivity 1-1532178-7 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Insulation Color | Black |
| Lead Length | 25.4mm |
| Number of Positions | 100 |
| Plating | Electroless Nickel |
| Preloaded | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1532178-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.