TE Connectivity 1-1532179-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Color | Black |
| Lead Length | 0.5inch |
| Number of Positions | 9 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1532179-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.