TE Connectivity 1-1534072-8 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| ELV | Compliant |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | IDC |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1534072-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.