TE Connectivity 1-1534095-1 technical specifications.
| Color | Red |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 20 |
| Package Quantity | 1500 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1534095-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.