21-position, 3-row wire-to-wire connector housing with a 5mm pitch. Features straight orientation, black PBT body material, and female socket contact type for signal applications. Designed for cable mounting with strain relief and sealable capabilities, operating within a -40°C to 248°C temperature range. UL94 HB flammability rating and lead-free construction ensure compliance.
TE Connectivity 1-1534127-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 37.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.492inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 69.2mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.9mm |
| Sealable | Yes (With) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 1.72inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1534127-1 to view detailed technical specifications.
No datasheet is available for this part.