TE Connectivity 1-1542000-2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Radial |
| Diameter | 48.26mm |
| ELV | Compliant |
| Finish | Anodized |
| Flammability Rating | UL94 V-0 |
| Height | 19.22mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mount | Clip |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1542000-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.