TE Connectivity 1-1542005-1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Radial |
| Finish | Anodized |
| Flammability Rating | UL94 V-0 |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 13.43°C/W |
| Package Quantity | 400 |
| Plating | Anodized |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1542005-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.