TE Connectivity 1-1542011-6 technical specifications.
| Diameter | 31.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.24mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1542011-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.