TE Connectivity 1-1544545-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 0.551inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 15000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PRONER |
| Tab Length | 0.264inch |
| Tab Thickness | 0.031inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1544545-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.