23-position, single-row barrier terminal block with straight orientation and through-hole mounting. Features copper alloy contacts with tin plating and steel terminals with zinc finish, suitable for solder termination. Rated for 150V and 20A, accepting wire gauges from 14AWG to 22AWG. Constructed with a black nylon housing, achieving UL94 V-0 flammability rating.
TE Connectivity 1-1546158-0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Number of Wire Entries | 23 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546158-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.