
25-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 0.325-inch pitch. Features a straight, through-hole mount orientation and a 20A current rating with a 150V voltage rating. Constructed with a black nylon housing and copper alloy contacts with tin plating. Compliant with ELV and RoHS standards, this connector is designed for solder termination and supports wire gauges from 14AWG to 22AWG.
TE Connectivity 1-1546158-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Number of Wire Entries | 25 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546158-1 to view detailed technical specifications.
No datasheet is available for this part.
