27-circuit, 1-row, straight orientation flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 0.325-inch pitch. Features through-hole mounting and solder termination. Contact material is steel with tin plating, and terminal material is steel with zinc finish. Rated for 150V max supply voltage and 20A current. Nylon insulation and UL94 V-0 flammability rating.
TE Connectivity 1-1546158-2 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Supply Voltage | 150V |
| Mount | Through Hole |
| Number of Circuits | 27 |
| Number of Rows | 1 |
| Number of Wire Entries | 27 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546158-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.