30-position, 1-row, straight, through-hole mounted flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 8.26mm pitch, 20A current rating per contact, and 150V operating voltage. Constructed with a black nylon housing and tin-plated steel terminals, this connector offers a 249.05mm length and 12.7mm height. Compliant with RoHS and ELV standards, it is rated UL94 V-0 for flammability.
TE Connectivity 1-1546158-3 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 249.05mm |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Levels | 1 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Number of Wire Entries | 30 |
| Operating Supply Voltage | 150V |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546158-3 to view detailed technical specifications.
No datasheet is available for this part.