12-position, 1-row barrier terminal block with straight orientation and through-hole mounting. Features copper alloy contacts with tin plating and steel terminals with zinc plating, supporting screw termination. Rated for 25A and 300V, it accepts wire gauges from 18AWG to 22AWG. The black nylon housing boasts a UL94 V-0 flammability rating and a 15.2mm height. This lead-free, RoHS-compliant component is supplied in bulk packaging.
TE Connectivity 1-1546159-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Chassis, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546159-1 to view detailed technical specifications.
No datasheet is available for this part.