9 Position, 9 Circuit, Right Angle Flexible Flat Cable / Flexible Printed Circuit Connector with a 0.375 inch pitch. Features a 25A current rating per contact and a 300V voltage rating. Constructed with a black thermoplastic insulator and copper alloy contacts with zinc terminal finish. Designed for cable mounting via through-hole termination and supports wire gauges from 12AWG to 22AWG. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1-1546159-8 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Wire Wrap |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546159-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.