21-position, single-row barrier strip terminal block with a 9.53mm pitch, designed for right-angle, solder termination. Features a 25A current rating and 300V voltage rating, with a copper alloy terminal material and zinc finish. Constructed with a black nylon insulator, this component offers through-hole, panel, chassis, and cable mounting options, including mounting ears and inserts. Rated UL94 V-0 for flammability and compliant with ELV and RoHS standards, it accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity 1-1546174-3 technical specifications.
| Color | Black |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 201.57mm |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis, Cable |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Number of Wire Entries | 21 |
| Orientation | Right Angle |
| Package Quantity | 75 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546174-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.