22-position, single-row barrier strip terminal block with right-angle solder termination. Features 9.53mm pitch, 25A current rating, and 300V voltage rating. Steel contacts with tin plating and copper alloy terminals with zinc finish ensure reliable connections. Nylon insulation and UL94 V-0 flammability rating provide robust performance. Designed for through-hole, panel, chassis, and cable mounting with included mounting ears and insert.
TE Connectivity 1-1546174-4 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 25.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 211.1mm |
| Max Current Rating | 25A |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Panel, Chassis, Cable |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Number of Wire Entries | 22 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546174-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.