24-position, single-row barrier strip terminal block with right-angle solder termination. Features a 9.53mm pitch, 25A current rating, and 300V voltage rating. Constructed with a black nylon housing and copper alloy terminals with zinc finish. Designed for cable mounting with through-hole, panel, and chassis compatibility. Includes mounting ears and inserts.
TE Connectivity 1-1546174-6 technical specifications.
| Color | Black |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 230.15mm |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis, Cable |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Number of Wire Entries | 24 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546174-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.