This 14-position through-hole FFC/FPC connector features a 14x14 configuration with a 5mm pitch, supporting up to 15A of current and 300V of voltage. It is made of bronze with a tin plating and is RoHS compliant. The connector is packaged in bulk quantities of 200 and has a flammability rating of UL94 V-0. It is not radiation hardened and is suitable for use in applications where a vertical orientation is required.
TE Connectivity 1-1546212-4 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546212-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.