This 18-position FFC/FPC connector is designed for high-current applications, with a current rating of 15A and a voltage rating of 300V. It features a through-hole mount and vertical orientation, making it suitable for a variety of circuit board applications. The connector is made from bronze with a tin plating and is RoHS compliant. It is available in a bulk packaging quantity of 200 units.
TE Connectivity 1-1546212-8 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546212-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.