
14-position, straight, through-hole mount terminal block with a 3.5mm pitch. Features brass contacts with tin plating, a 12A current rating, and a 300V voltage rating. The blue housing is constructed from UL94 V-0 rated material, operating between -40°C and 105°C. Designed for wire gauges from 14AWG to 30AWG, this RoHS compliant component offers reliable screw termination.
TE Connectivity 1-1546227-4 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546227-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.