14-position, right-angle flexible flat cable/flexible printed circuit connector with a 9.53mm pitch. Features a 25A current rating per contact and a 300V voltage rating. Constructed with steel contacts plated in tin and a black nylon housing, it offers UL94 V-0 flammability. Designed for solder termination, this panel mount connector supports wire gauges from 12AWG to 22AWG.
TE Connectivity 1-1546242-4 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 27.68mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Number of Wire Entries | 14 |
| Orientation | Right Angle |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546242-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.