38-position, 2-row barrier strip terminal block with 9.5mm pitch. Features straight, panel mount orientation and screw termination for wire gauges 12-22AWG. Rated for 20A current and 300V voltage, with a maximum operating temperature of 120°C. Constructed with PBT insulation and steel terminals, offering UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 1-1546307-9 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 198mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 19 |
| Number of Contacts | 38 |
| Number of Positions | 19 |
| Number of Rows | 2 |
| Number of Wire Entries | 38 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546307-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.