General purpose terminal block featuring 28 positions and 2 rows, with a 14.3mm pitch. This straight, panel-mount terminal block supports a 30A current rating and 300V voltage rating. Constructed with a PBT insulation material and brass/steel contacts plated with nickel and tin, it offers a wide operating temperature range of -40°C to 248°C. The black housing is UL94 V-0 flammability rated and includes mounting ears for secure installation.
TE Connectivity 1-1546311-4 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Nickel, Tin |
| Current Rating | 30A |
| Depth | 32.51mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 8.88inch |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 14 |
| Number of Contacts | 28 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Number of Wire Entries | 28 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Pitch | 14.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546311-4 to view detailed technical specifications.
No datasheet is available for this part.