15-position, 2-row barrier strip terminal block with straight orientation. Features 30 contacts made of brass and steel with nickel and tin plating, supporting a 30A current rating and 300V voltage rating. Designed for panel mounting with mounting ears, this black PBT insulated component has a 14.3mm pitch and accepts wire gauges from 10AWG to 22AWG. Operating temperature range is -40°C to 248°C, with UL94 V-0 flammability rating.
TE Connectivity 1-1546311-5 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Nickel, Tin |
| Current Rating | 30A |
| Depth | 32.51mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 239.9mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 15 |
| Number of Contacts | 30 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Number of Wire Entries | 30 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Pitch | 14.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546311-5 to view detailed technical specifications.
No datasheet is available for this part.