17-position, 2-row barrier strip terminal block with straight orientation and 14.3mm pitch. Features 34 contacts with brass and steel terminals plated in nickel and tin, rated for 30A and 300V. Housing is black PBT with UL94 V-0 flammability rating. Designed for panel mounting with mounting ears, operating temperature range of -40°C to 248°C. Accommodates wire gauges from 10AWG to 22AWG.
TE Connectivity 1-1546311-7 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Nickel, Tin |
| Current Rating | 30A |
| Depth | 32.51mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 268.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 17 |
| Number of Contacts | 34 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Number of Wire Entries | 34 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Pitch | 14.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546311-7 to view detailed technical specifications.
No datasheet is available for this part.