8-position, 8-contact straight RJ45 receptacle with a 1.52mm pitch, designed for through-hole PCB mounting. This female Ethernet connector features a single port and a straight orientation, with 8 loaded positions. It offers solder termination and a black housing color, with a panel/bulkhead mount option. The connector is RoHS compliant and unshielded.
TE Connectivity 1-1546405-1 technical specifications.
| Color | Black |
| Depth | 43.99mm |
| Direction | User Selectable |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.91mm |
| Mount | Panel, Bulkhead, Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 1.52mm |
| Primary Type | ETHERNET |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546405-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.