
TE Connectivity 1-1546410-1 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Depth | 23.9mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 1foot |
| Mount | Panel, Bulkhead, PCB |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | ETHERNET |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | PCB |
| Width | 38.1mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546410-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.