
TE Connectivity 1-1546451-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Free Hanging |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546451-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.