12-position, 1-row shrouded header with 5.08mm pitch, designed for vertical, through-hole mounting. Features copper alloy contacts with tin plating, a 15A current rating, and a 250V AC voltage rating. Operating temperature range is -40°C to 110°C, with a UL94 V-0 flammability rating. This black, side-stackable connector is RoHS and ELV compliant.
TE Connectivity 1-1546575-2 technical specifications.
| Closed End | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 8.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Interlock | No (Without) |
| Length | 60.96mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Shrouded | Yes (With) |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546575-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.