General purpose terminal block featuring 11 circuits and 11 contacts in a single row, straight orientation, and 6.35mm pitch. Rated for 10A current and 300V voltage, it utilizes solder termination with nickel-plated steel terminals. Constructed with black nylon insulation, this component offers a wide operating temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards. Designed for through-hole mounting, it supports wire gauges from 16AWG to 30AWG.
TE Connectivity 1-1546657-1 technical specifications.
| Color | Black |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Number of Wire Entries | 11 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546657-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.