General purpose terminal block featuring 15 positions and 15 contacts. This straight, through-hole mount component offers a 6.35mm pitch and a 10A current rating per contact. Constructed with a black nylon housing and nickel-plated steel terminals, it supports solder termination for wire gauges from 16AWG to 30AWG. Operating within a -40°C to 105°C temperature range, it is UL94 V-0 flammability rated and compliant with ELV and RoHS standards, with a voltage rating of 300V.
TE Connectivity 1-1546657-5 technical specifications.
| Color | Black |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Number of Wire Entries | 15 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546657-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.