16-position, single-row barrier strip terminal block with straight, through-hole solder termination. Features 10A current rating and 300V voltage rating, suitable for wire gauges 16-30AWG. Constructed with black nylon insulation and nickel-plated steel terminals, it operates within a -40°C to 105°C temperature range. This UL94 V-0 flammability rated component is RoHS and ELV compliant.
TE Connectivity 1-1546657-6 technical specifications.
| Color | Black |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546657-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.