18-position, single-row barrier strip terminal block with straight, through-hole mounting. Features 6.35mm pitch, 10A current rating per contact, and 300V voltage rating. Constructed with black nylon insulation and nickel-plated steel terminals for solder termination. Operates within a -40°C to 105°C temperature range and meets UL94 V-0 flammability standards. Suitable for wire gauges from 16AWG to 30AWG.
TE Connectivity 1-1546657-8 technical specifications.
| Color | Black |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Number of Wire Entries | 18 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546657-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.