General purpose terminal block featuring 19 positions and a straight, through-hole mounting orientation. This barrier strip offers a 10A current rating per contact and a 300V voltage rating, with a 6.35mm (0.25 inch) pitch. Constructed with a black nylon housing and nickel-plated steel terminals, it operates within a temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards. Suitable for wire gauges from 16AWG to 30AWG, this component is RoHS and ELV compliant.
TE Connectivity 1-1546657-9 technical specifications.
| Color | Black |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Number of Wire Entries | 19 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546657-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.