16-position, single-row barrier strip terminal block with straight orientation and 9.53mm pitch. Features copper alloy contacts with tin plating, a thermoplastic housing, and a 20A current rating. Designed for panel mounting with mounting ears, this component supports wire gauges from 12AWG to 22AWG and operates at up to 300V. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1-1546700-5 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 37.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.7inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 171.5128mm |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Faston |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 0.625inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546700-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.