General purpose terminal block featuring 10 positions and 10 circuits, designed for straight, solder termination. This black, thermoplastic insulated component offers a 20A current rating and a maximum supply voltage of 300V. With a 9.53mm pitch and steel contacts plated in tin, it supports wire gauges from 12AWG to 22AWG and includes mounting ears for panel mounting. The housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1-1546840-0 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 33.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 112.751mm |
| Max Supply Voltage | 300V |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546840-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.