General purpose, 12-circuit, single-row terminal block featuring screw termination and a 8.26mm pitch. Rated for 300V and 15A, this black PBT insulated component supports wire gauges from 14AWG to 22AWG. It offers a wide operating temperature range of -40°C to 248°C and boasts a UL94 V-0 flammability rating. Designed for through-hole mounting, this RoHS compliant terminal block is supplied in bulk packaging.
TE Connectivity 1-1546927-2 technical specifications.
| Color | Black |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 3.947inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546927-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.