18-position, 1-row, vertical header with 5mm pitch, designed for through-hole mounting. Features brass contacts with tin plating, rated for 12A and 300V AC. This un-shrouded, high-temperature component has a UL94 V-0 flammability rating and a black housing. Termination is via solder, with a pin length of 0.275 inches and a tail length of 3.5mm. It is RoHS and ELV compliant.
TE Connectivity 1-1546931-8 technical specifications.
| Closed End | No (Without) |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Length | 0.275inch |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546931-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.