26-position, 1-row barrier strip terminal block with straight, through-hole solder termination. Features 26 circuits and 26 contacts with a 8.26mm pitch. Rated for 20A maximum current and 300V maximum supply voltage. Constructed with a black nylon insulator, steel contacts with tin plating, and copper alloy terminals. Includes mounting ears and mounting inserts for panel or chassis mounting.
TE Connectivity 1-1546939-4 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 9.161inch |
| Max Current Rating | 20A |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Levels | 1 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Number of Wire Entries | 26 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546939-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.