TE Connectivity 1-1548102-5 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Blue |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 16 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1548102-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.