TE Connectivity 1-1564013-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| Height | 18.4mm |
| Hybrid Connector | No |
| Length | 14.6mm |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Width | 0.484inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1564013-1 to view detailed technical specifications.
No datasheet is available for this part.