12-position, 2-row straight wire-to-wire connector housing with a 4mm pitch, designed for signal applications. Features a PBT body material, black housing color, and a male gender with tab contacts. Rated IP67, this panel-mount connector offers a temperature range of -40°C to 140°C and is UL94 V-0 flammability compliant. It supports crimp termination and is sealable with accessories.
TE Connectivity 1-1564520-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 50.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.5669inch |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.9881inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Row Spacing | 6.9mm |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1564520-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.