16-position, 2-row wire housing for signal applications, featuring a straight, cable-mount orientation and a 0.157-inch pitch. This PBT body connector system utilizes tab contacts with a 0.063-inch mating width, offering a 6.8mm row spacing and a 27mm width. Rated IP67 and sealable, it operates within a -40°C to 140°C temperature range and boasts UL94 V-0 flammability.
TE Connectivity 1-1564528-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.894inch |
| Hybrid Connector | No |
| Length | 2.071inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Row Spacing | 6.8mm |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K/2.8 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1564528-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.