
Two-position, male wire-to-wire connector housing with straight orientation, designed for signal applications. Features a black PBT body, UL94 V-0 flammability rating, and IP67 sealing for robust performance. Accepts 0.228-inch mating tab width, operates within a -40°C to 140°C temperature range, and has a 42V DC max voltage rating. Suitable for cable mounting with a 9mm pitch, this polarized connector is ELV and RoHS compliant.
TE Connectivity 1-1564546-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.5669inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.6732inch |
| Mating Tab Width | 0.228inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 42V |
| Mount | Panel, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Carton |
| Pitch | 9mm |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 6.3 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 1.9921inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1564546-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.