100-position, 2-row fine pitch connector header with 0.5mm pitch. Features gold-plated copper alloy contacts rated for 500mA, suitable for surface mount termination with a vertical top entry orientation. Offers a mated stacking height of 4.5mm and operates within a temperature range of -22°C to 221°C. Housing is black, UL94 V-0 flammability rated, and packaged on tape and reel.
TE Connectivity 1-1565359-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mated Stacking Heights | 4.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| Plating Thickness | 0.127um |
| RoHS Compliant | Yes |
| Series | Fine Mate, AMP |
| Stack Height | 4.5mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1565359-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.